
TE Connectivity S02-09-R technical specifications.
| Color | Blue, Clear |
| Insulation Material | PVDF |
| Material | PVDF |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| Wire/Cable Diameter | 5.95mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-09-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
