
TE Connectivity S02-10-R technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Diameter | 0.3inch |
| Length | 19.1mm |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
