TE Connectivity S02-10-R-9CS816 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S02-10-R-9CS816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.