
TE Connectivity S02-10-RCS453 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Material | PVDF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| Termination | Solder |
| Wire/Cable Diameter | 7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S02-10-RCS453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
