
TE Connectivity S02-11-R technical specifications.
| Government Qualified | No |
| Length | 16.5mm |
| Mount | Cable |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-11-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.