
TE Connectivity S02-12-R technical specifications.
| Color | Blue, Clear |
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.