
SolderSleeve S02 series wire terminal for cable mounting, featuring a 16.5mm length and accommodating wire diameters up to 4.3mm, suitable for 24AWG wire. Constructed from durable PVDF material, available in blue and clear color options. This component is not government qualified and is supplied in bulk packaging.
TE Connectivity S02-13-R technical specifications.
| Color | Blue, Clear |
| Government Qualified | No |
| Length | 16.5mm |
| Material | PVDF |
| Mount | Cable |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| Wire/Cable Diameter | 4.3mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-13-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
