
The S02-13-RCS453 is a cable connector from TE Connectivity with a body made of polyvinylidene. It has a length of 16.5mm and is designed for cable mounting. The connector operates within a temperature range of up to 125°C. It is available in bulk packaging with 100 pieces per package.
TE Connectivity S02-13-RCS453 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Length | 16.5mm |
| Max Operating Temperature | 125°C |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S02 |
| Wire/Cable Diameter | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S02-13-RCS453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
