TE Connectivity S02-16-RCS453 technical specifications.
| Color | Blue, Clear |
| Government Qualified | Yes |
| Length | 16.5mm |
| Mount | Cable |
| Series | SolderSleeve S02 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S02-16-RCS453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.