TE Connectivity S02-17-R technical specifications.
| Color | Blue, Clear |
| Government Qualified | No |
| Length | 16.5mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SolderSleeve S02 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-17-R to view detailed technical specifications.
No datasheet is available for this part.
