
TE Connectivity S02-20-R-5 technical specifications.
| Product Length (mm) | 19.1 |
| Type | Shield Terminal |
| Wire Size | 26AWG |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity S02-20-R-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.