TE Connectivity S02-20-RCS453 technical specifications.
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Government Qualified | Yes |
| Length | 19.1mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | SolderSleeve S02 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity S02-20-RCS453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.