TE Connectivity S03-01-R-9035-100 technical specifications.
| Package/Case | 100 |
| Color | Blue, Clear |
| Mount | Cable |
| Radiation Hardening | No |
| Series | SolderSleeve S03 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S03-01-R-9035-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.