
TE Connectivity S03-03-R-100 technical specifications.
| Body Material | Polyvinylidene |
| Package/Case | 100 |
| Color | Blue, Clear |
| Diameter | 5.08mm |
| ELV | Non-Compliant |
| Inside Diameter | 4.3mm |
| Length | 16.5mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Termination |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SolderSleeve S03 |
| Wire/Cable Diameter | 5.08mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity S03-03-R-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
