TE Connectivity S03-04-R-100 technical specifications.
| Package/Case | 100 |
| Color | Blue, Clear |
| ELV | Non-Compliant |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Series | SolderSleeve S03 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S03-04-R-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.