TE Connectivity S03-07-R-100HNCS466 technical specifications.
| Color | Blue, Clear |
| Inside Diameter | 2.67mm |
| Material | PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Radiation Hardening | No |
| Series | SolderSleeve S03 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S03-07-R-100HNCS466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.