
TE Connectivity S03-10-R technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Length | 19.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Package Quantity | 2000 |
| Series | SolderSleeve S03 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S03-10-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.