TE Connectivity S1030TAPE34X33FT technical specifications.
| Length | 10.06m |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -80°C |
| Mount | Adhesive |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S1030TAPE34X33FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.