TE Connectivity S1278-01 technical specifications.
| Color | Black |
| Mount | Adhesive |
| Thickness | 0.062inch |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S1278-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.