
TE Connectivity S200-2-W2-22-9-TC technical specifications.
| Contact Material | Copper |
| Insulation Material | Fluoropolymer |
| Mount | Termination |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity S200-2-W2-22-9-TC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.