TE Connectivity SB-100 technical specifications.
| Length | 230mm |
| Max Operating Temperature | 230°C |
| Mount | Brackets |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SB-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.