TE Connectivity SB100375WE2.5 technical specifications.
| Color | White, Clear |
| ELV | Compliant |
| Height | 95.3mm |
| Length | 95.3mm |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | SB |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SB100375WE2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.