TE Connectivity SB190319WE2.5 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 81mm |
| Length | 81mm |
| Mount | Adhesive |
| Width | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SB190319WE2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.