TE Connectivity SB190594WE1 technical specifications.
| Color | White |
| ELV | Compliant |
| Height | 151mm |
| Mount | Adhesive |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SB190594WE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.