TE Connectivity SBCHE1522KJF technical specifications.
| Package/Case | Ceramic |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | SBC Series |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE1522KJF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.