TE Connectivity SBCHE6 22K. technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 22kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SBCHE6 22K. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.