TE Connectivity SBL40R051J technical specifications.
| Package/Case | Axial |
| Lead Diameter | 0.8mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Resistance | 51mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SBL40R051J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.