
TE Connectivity SBL4R022 technical specifications.
| Height | 6.4mm |
| Lead Diameter | 0.8mm |
| Length | 18mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 220mR |
| Series | SBL |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBL4R022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.