
TE Connectivity SBP050100WE10 technical specifications.
| Color | White |
| ELV | Compliant |
| Length | 25.4mm |
| Material | Vinyl, FILM |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | SBP |
| Width | 12.7mm |
| Wire/Cable Diameter | 0.212inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP050100WE10 to view detailed technical specifications.
No datasheet is available for this part.
