
TE Connectivity SBP050143WE5-T200 technical specifications.
| Color | White, Clear |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Series | SBP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP050143WE5-T200 to view detailed technical specifications.
No datasheet is available for this part.
