
TE Connectivity SBP100143WE5 technical specifications.
| Background Color | White |
| Body Material | Vinyl, FILM |
| Color | White, Clear |
| Height | 36.5mm |
| Length | 36.5mm |
| Material | Vinyl, FILM |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -51°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SBP |
| Size | 1.44inch |
| Width | 25.4mm |
| Wire/Cable Diameter | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP100143WE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
