TE Connectivity SBP100225WE2.5-T200 technical specifications.
| Color | White, Clear |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Package Quantity | 2500 |
| Packaging | Roll |
| Series | SBP |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity SBP100225WE2.5-T200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.