TE Connectivity SBP100375WE2.5 technical specifications.
| Color | White, Clear |
| Finish | Matte |
| Length | 95.3mm |
| Material | Vinyl, FILM, ACRYLIC |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -51°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Packaging | Roll |
| Reach SVHC Compliant | Unknown |
| Series | SBP |
| Size | 3.75inch |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP100375WE2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.