TE Connectivity SBP200375WE2.5 technical specifications.
| Color | White, Clear |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -51°C |
| Mount | Cable |
| Package Quantity | 2500 |
| Reach SVHC Compliant | Unknown |
| Series | SBP |
| Wire/Cable Diameter | 22.2504mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBP200375WE2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.