
This heat shrink tubing is made from polyolefin material and has a black color. It is compliant with ELV regulations and features moisture resistance. The tubing has a maximum operating temperature of -110°C and a minimum operating temperature of -55°C. It is packaged in bulk and is compliant with RoHS regulations.
TE Connectivity SCL-1-0-STK technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| High Temperature Compatible | No |
| Inside Diameter | 25.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCL-1-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.