
TE Connectivity SCL-3/4-0-STK technical specifications.
| Approvals | UL |
| Body Material | PO, Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | Moisture Resistant |
| High Temperature Compatible | No |
| Inside Diameter | 19.1mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Package Quantity | 400 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SCL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCL-3/4-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.