
TE Connectivity SCL-3/8-0-STK-CS7315 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Features | Moisture Resistant |
| Inside Diameter | 9.5mm |
| Length | 4foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | SCL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCL-3/8-0-STK-CS7315 to view detailed technical specifications.
No datasheet is available for this part.