TE Connectivity SCL-3/8-6-1IN technical specifications.
| Color | Blue |
| Features | Moisture Resistant |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | SCL |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity SCL-3/8-6-1IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.