
TE Connectivity SCL-3/8-9-STK technical specifications.
| Body Material | Polyolefin |
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SCL-3/8-9-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.