The SCRD3006 is a DPDT relay switch from TE Connectivity, rated for 2A at 220V DC. It features a coil resistance of 64 ohms and a coil voltage of 3V DC. The switch has a maximum operating temperature range of -55°C to 85°C and is suitable for through-hole mounting. The contact material is gold and silver.
TE Connectivity SCRD3006 technical specifications.
| Coil Current | 46.87mA |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 3V |
| Contact Material | Gold, Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRD3006 to view detailed technical specifications.
No datasheet is available for this part.