TE Connectivity SCRIM05GR technical specifications.
| Coil Current | 15.67mA |
| Coil Resistance | 574R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Ruthenium |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRIM05GR to view detailed technical specifications.
No datasheet is available for this part.