The SCRPB114005 relay from TE Connectivity is a SPDT relay with a coil voltage of 5V and a coil resistance of 70 ohms. It can handle a maximum current of 15A and has a maximum operating temperature of 85°C. The relay is designed for through hole mounting and has a maximum voltage rating of 400V AC. The contact material is silver. It can operate between -40°C and 85°C.
TE Connectivity SCRPB114005 technical specifications.
| Coil Current | 71.42mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRPB114005 to view detailed technical specifications.
No datasheet is available for this part.