This SPDT relay has a 5V DC coil voltage rating and a maximum current rating of 6A. It can operate at temperatures between -20°C and 105°C. The relay has a maximum AC voltage rating of 400V and a coil resistance of 70R. The contact material is silver. The relay is mounted through a hole.
TE Connectivity SCRPBH14005 technical specifications.
| Coil Current | 71.4mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRPBH14005 to view detailed technical specifications.
No datasheet is available for this part.