This SPDT relay has a silver contact material and a maximum current rating of 5A. It can operate at temperatures between -40°C and 85°C and has a maximum voltage rating of 400V AC. The relay is mounted through a hole and has a 5V DC coil voltage with a resistance of 125 ohms and a current of 40mA.
TE Connectivity SCRPE014005 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRPE014005 to view detailed technical specifications.
No datasheet is available for this part.