This SPDT relay has a 5V coil with a current rating of 40mA and a resistance of 125 ohms. The contact material is silver and the maximum current rating is 5A. The relay operates between -40°C and 85°C and is rated for a maximum voltage of 400V AC.
TE Connectivity SCRPE014H05 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRPE014H05 to view detailed technical specifications.
No datasheet is available for this part.