This SPST relay features a silver contact material and a maximum current rating of 15A. The coil operates at 5V DC with a resistance of 125 ohms and a maximum current of 40mA. The relay is rated for a maximum voltage of 400V AC and has a maximum operating temperature of 70°C. It can be mounted through a hole and has a minimum operating temperature of -40°C.
TE Connectivity SCRRE031005 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRE031005 to view detailed technical specifications.
No datasheet is available for this part.