This SPST relay has a 5V DC coil voltage rating and a maximum current rating of 92.26mA. The coil resistance is 54 ohms. The relay can handle a maximum voltage of 400V AC and a maximum current of 25A. It is designed for through hole mounting and operates within a temperature range of -40°C to 70°C. The contact material is tin with a silver plating.
TE Connectivity SCRRP3SL005 technical specifications.
| Coil Current | 92.26mA |
| Coil Resistance | 54R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRP3SL005 to view detailed technical specifications.
No datasheet is available for this part.