This SPST relay has a 5V DC coil voltage rating and a maximum current rating of 25A. The contact material is tin and silver. The relay is rated for a maximum voltage of 400V AC and can operate between -40°C and 70°C. It is designed for through hole mounting.
TE Connectivity SCRRP3SLA05 technical specifications.
| Coil Current | 238.1mA |
| Coil Resistance | 21R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 25A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRP3SLA05 to view detailed technical specifications.
No datasheet is available for this part.