This SPST relay features a 5V coil voltage and a maximum current rating of 16A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is designed for through hole mounting and has a contact material of tin and silver.
TE Connectivity SCRRT33L005 technical specifications.
| Coil Current | 80.65mA |
| Coil Resistance | 62R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRT33L005 to view detailed technical specifications.
No datasheet is available for this part.