This SPST relay from TE Connectivity features a 5V coil with a current rating of 80.64mA and a resistance of 62 ohms. The contact material is tin and silver. The relay has a maximum current rating of 16A and a maximum voltage rating of 400V AC. It can operate between -40°C and 85°C.
TE Connectivity SCRRTS3T005 technical specifications.
| Coil Current | 80.64mA |
| Coil Resistance | 62R |
| Coil Voltage (DC) | 5V |
| Contact Material | Tin, Silver |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCRRTS3T005 to view detailed technical specifications.
No datasheet is available for this part.